
D4N-4E62 | |
|---|---|
DigiKey Part Number | D4N-4E62-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4E62 |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC (MBB) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4E62 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 510gf |
Part Status Active | Release Force 82gf |
Circuit DPST-NO/NC (MBB) | Operating Position 1.417" (36.0mm) |
Switch Function On-Mom, Off-Mom | Pretravel 0.157" (4.0mm) |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 0.197" (5.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.18000 | $48.18 |

