Switch DPST-NO/NC (MBB) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-1E62

DigiKey Part Number
D4N-1E62-ND
Manufacturer
Manufacturer Product Number
D4N-1E62
Description
SWITCH SNAP ACTION DPST 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC (MBB) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-1E62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Automation and Safety
Termination Style
Screw Terminal
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
510gf
Part Status
Active
Release Force
82gf
Circuit
DPST-NO/NC (MBB)
Operating Position
1.417" (36.0mm)
Switch Function
On-Mom, Off-Mom
Pretravel
0.157" (4.0mm)
Current Rating (Amps)
3A (AC), 270mA (DC)
Overtravel
0.197" (5.0mm)
Voltage Rating - AC
240 V
Mechanical Life
15,000,000 Cycles
Voltage Rating - DC
250 V
Electrical Life
300,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-30°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$48.18000$48.18
Manufacturers Standard Package