


H3AXG-10102-S8 | |
|---|---|
DigiKey Part Number | H3AXG-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-S8 |
Description | JUMPER-H1507TR/A3048S/X 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.52800 | $5.28 |
| 30 | $0.47867 | $14.36 |
| 50 | $0.45740 | $22.87 |
| 100 | $0.43010 | $43.01 |
| 250 | $0.39652 | $99.13 |
| 500 | $0.37288 | $186.44 |
| 1,000 | $0.35064 | $350.64 |
| 2,500 | $0.32329 | $808.23 |
| 5,000 | $0.30403 | $1,520.15 |











