


H3AXG-10106-S8 | |
|---|---|
DigiKey Part Number | H3AXG-10106-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-S8 |
Description | JUMPER-H1507TR/A3048S/X 6" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.56900 | $5.69 |
| 30 | $0.51567 | $15.47 |
| 50 | $0.49280 | $24.64 |
| 100 | $0.46350 | $46.35 |
| 250 | $0.42724 | $106.81 |
| 500 | $0.40176 | $200.88 |
| 1,000 | $0.37782 | $377.82 |
| 2,500 | $0.34835 | $870.88 |
| 5,000 | $0.32760 | $1,638.00 |











