


H3AXG-10108-S8 | |
|---|---|
DigiKey Part Number | H3AXG-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-S8 |
Description | JUMPER-H1507TR/A3048S/X 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.58900 | $5.89 |
| 30 | $0.53433 | $16.03 |
| 50 | $0.51060 | $25.53 |
| 100 | $0.48000 | $48.00 |
| 250 | $0.44252 | $110.63 |
| 500 | $0.41614 | $208.07 |
| 1,000 | $0.39133 | $391.33 |
| 2,500 | $0.36080 | $902.00 |
| 5,000 | $0.33932 | $1,696.60 |











