


H3AXG-10103-S8 | |
|---|---|
DigiKey Part Number | H3AXG-10103-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10103-S8 |
Description | JUMPER-H1507TR/A3048S/X 3" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.53800 | $5.38 |
| 30 | $0.48800 | $14.64 |
| 50 | $0.46640 | $23.32 |
| 100 | $0.43850 | $43.85 |
| 250 | $0.40424 | $101.06 |
| 500 | $0.38012 | $190.06 |
| 1,000 | $0.35746 | $357.46 |
| 2,500 | $0.32957 | $823.92 |
| 5,000 | $0.30994 | $1,549.70 |











