Image for EDH130F-02/12.6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH130F-02/12.6

DigiKey Part Number
2861-EDH130F-02/12.6-ND
Manufacturer
Manufacturer Product Number
EDH130F-02/12.6
Description
TERM BLOCK HDR 2POS 5MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Dinkle Corporation, USA
Voltage - IEC
320 V
Series
Current - UL
7 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Gray
Type
Header, Male Pins, Unshrouded
Operating Temperature
-40°C ~ 120°C
Number of Positions
2
Contact Mating Finish
Tin
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.197" (5.00mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
Vertical
Contact Tail Length
0.142" (3.60mm)
Termination Style
Solder
Insulation Height
0.079" (2.00mm)
Mounting Type
Through Hole
Product Questions and Answers
Additional Resources
In-Stock: 189
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.22700$2.27
50$0.19700$9.85
100$0.18190$18.19
200$0.16675$33.35
500$0.15158$75.79
1,000$0.13642$136.42