Image for 2011-1X06G00SB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011-1X06G00SB

DigiKey Part Number
2553-2011-1X06G00SB-ND
Manufacturer
Manufacturer Product Number
2011-1X06G00SB
Description
PIN HEADER, SINGLE ROW 6 PIN STR
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2011-1X06G00SB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.457" (11.60mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,995
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $60.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.55000$0.55
1,000$0.52155$521.55
5,000$0.43920$2,196.00
10,000$0.32940$3,294.00