
ED130F-02P | |
|---|---|
DigiKey Part Number | 2861-ED130F-02P-ND |
Manufacturer | |
Manufacturer Product Number | ED130F-02P |
Description | TERM BLOCK PLUG 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 7 A |
Manufacturer Dinkle Corporation, USA | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-1.5mm² |
Part Status Active | Color Blue |
Type Plug for Unshrouded Header | Operating Temperature -40°C ~ 120°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Interlocking (Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M2.5 |
Plug Wire Entry 90° | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Termination Style Screw - Leaf Spring, Wire Guard | Wire Strip Length 5-6mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 12A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 250 V | Insulation Height 0.425" (10.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.02700 | $10.27 |
| 50 | $0.89040 | $44.52 |
| 100 | $0.82190 | $82.19 |
| 200 | $0.75340 | $150.68 |
| 500 | $0.68492 | $342.46 |
| 1,000 | $0.61642 | $616.42 |





