3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED130F-03P

DigiKey Part Number
2861-ED130F-03P-ND
Manufacturer
Manufacturer Product Number
ED130F-03P
Description
TERM BLOCK PLUG 3POS 5MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
7 A
Manufacturer
Dinkle Corporation, USA
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-22 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-1.5mm²
Part Status
Active
Color
Blue
Type
Plug for Unshrouded Header
Operating Temperature
-40°C ~ 120°C
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Interlocking (Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Screw Size
M2.5
Plug Wire Entry
90°
Torque - Screw
0.3 Nm (2.6 Lb-In)
Termination Style
Screw - Leaf Spring, Wire Guard
Wire Strip Length
5-6mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
12A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
250 V
Insulation Height
0.425" (10.80mm)
Product Questions and Answers
Additional Resources
In-Stock: 853
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.54100$15.41
50$1.33560$66.78
100$1.23280$123.28
200$1.13010$226.02
500$1.02738$513.69
1,000$0.92463$924.63