
CMH322522-150KL | |
|---|---|
DigiKey Part Number | CMH322522-150KLTR-ND - Tape & Reel (TR) CMH322522-150KLCT-ND - Cut Tape (CT) CMH322522-150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH322522-150KL |
Description | FIXED IND 15UH 130MA 2.8 OHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 130 mA 2.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-150KL Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-150KL | Bourns Inc. | 9,950 | CM322522-150KLCT-ND | $0.26000 | MFR Recommended |
| 744764115 | Würth Elektronik | 1,752 | 732-744764115CT-ND | $0.50000 | Similar |
| IMC1210EB150K | Vishay Dale | 0 | IMC1210EB150K-ND | $0.80356 | Similar |
| IMC1210ER150K | Vishay Dale | 2,675 | 541-IMC1210ER150KCT-ND | $0.72000 | Similar |
| ISC1210BN150K | Vishay Dale | 0 | ISC1210BN150K-ND | $0.82900 | Similar |

