New at DigiKey
300 Hz Piezoelectric Diaphragm Pump Buzzer Element 180V p-p 0.394" L x 0.394" W (10.00mm x 10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP10

DigiKey Part Number
2895-MMP10-ND
Manufacturer
Manufacturer Product Number
MMP10
Description
Metal Micro Pump
Customer Reference
Detailed Description
300 Hz Piezoelectric Diaphragm Pump Buzzer Element 180V p-p 0.394" L x 0.394" W (10.00mm x 10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeStar Technologies, Inc.
Series
Packaging
Case
Part Status
Active
Frequency
300 Hz
Voltage - Input (Max)
180V p-p
Type
Piezoelectric Diaphragm Pump
Capacitance @ Frequency
13000pF @ 120Hz
Operating Temperature
-30°C ~ 80°C
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Termination
Solder Pads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BeStar Technologies Inc.
A separate shipping fee may apply.
All prices are in USD
Case
QuantityUnit PriceExt Price
5$87.50000$437.50
25$63.93000$1,598.25
50$56.56000$2,828.00
100$50.83000$5,083.00