
MMP07 | |
|---|---|
DigiKey Part Number | 2895-MMP07-ND |
Manufacturer | |
Manufacturer Product Number | MMP07 |
Description | Metal Micro Pump |
Customer Reference | |
Detailed Description | 300 Hz Piezoelectric Diaphragm Pump Buzzer Element 180V p-p 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Frequency | 300 Hz | |
Voltage - Input (Max) | 180V p-p | |
Type | Piezoelectric Diaphragm Pump | |
Capacitance @ Frequency | 5500pF @ 120Hz | |
Operating Temperature | -30°C ~ 80°C | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Termination | Solder Pads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $87.50000 | $437.50 |
| 25 | $63.93000 | $1,598.25 |
| 50 | $56.56000 | $2,828.00 |
| 100 | $50.83000 | $5,083.00 |


