
BSU-P7-310B | |
|---|---|
DigiKey Part Number | 2895-BSU-P7-310B-ND |
Manufacturer | |
Manufacturer Product Number | BSU-P7-310B |
Description | Resonant frequency : 31010KHz |
Customer Reference | |
Detailed Description | 315 Hz Buzzer Element 0.303" Dia (7.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeStar Technologies, Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Frequency | 315 Hz | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.303" Dia (7.70mm) | |
Termination | Solder Pads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $6.20000 | $31.00 |
| 25 | $5.86000 | $146.50 |
| 50 | $5.75000 | $287.50 |
| 100 | $5.67000 | $567.00 |




