
BPM-F1103T0.5-L17-SU-O3-HF | |
|---|---|
DigiKey Part Number | 2895-BPM-F1103T0.5-L17-SU-O3-HF-ND |
Manufacturer | |
Manufacturer Product Number | BPM-F1103T0.5-L17-SU-O3-HF |
Description | Multilayer Piezoelectric Ceramic |
Customer Reference | |
Detailed Description | Standard Buzzer Element |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer BeStar Technologies, Inc. | Type Standard |
Packaging Case | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $27.50000 | $137.50 |
| 25 | $21.07000 | $526.75 |
| 50 | $19.06000 | $953.00 |
| 100 | $17.50000 | $1,750.00 |


