TE Connectivity (TE) NanoRF connector modules for VNX+ are designed per the VITA 90.7 draft standard and offer advanced performance in many applications.
The TE Connectivity Aerospace Defense and Marine KILOVAC™ EV210 hermetically sealed contactor offers high-performance dielectric epoxy technology.
SMPM Contacts Size 12
Publish Date: 2025-10-13
TE Connectivity (TE) 12 SMPM contacts support up to 65 GHz for use in many applications.
TE Connectivity (TE) RayFlite high-voltage power cables feature highly flexible conductor and insulation material.
Edge-Mount Adhesive Brackets
Publish Date: 2025-04-21
TE Connectivity (TE) edge-mount adhesive brackets are ergonomically designed to help ensure ease of handling and efficient installation.
VITA 66.5 Style D 3 MT Optical Modules
Publish Date: 2024-12-03
The TE VITA 66.5 interconnect system provides a high-density, high-bandwidth, blind-mate optical interconnect in a backplane/daughtercard configuration.
Standard and Miniature Cable Tie Adhesive-Mount Brackets
Publish Date: 2024-12-02
TE cable tie brackets offer fast installation using a recommended adhesive that maintains structural integrity by eliminating drilled holes and modifications.
NanoRF 75 Ω Optical Hybrid Module
Publish Date: 2024-11-01
TE Connectivity 75 Ω NanoRF optical hybrid modules offer advanced performance in many demanding aerospace and defense applications.
ECPxB Series High-Voltage DC Contactors
Publish Date: 2023-09-27
TE's ECPxB DC contactors are designed for control in high-voltage environments in battery energy storage systems, solar inverters, and EV charging applications.
Unmanned Power (UMP) Connectors
Publish Date: 2023-04-18
TE's unmanned power connectors provide a reliable contact interface that safely delivers power or power/signal to various parts of unmanned vehicles.
Kilovac CAP120R Latching Contactor
Publish Date: 2022-11-03
TE's Kilovac CAP120R latching contactor responds to key industry needs for higher voltage isolation, small size and weight, and reduced power consumption.
NanoRF Hybrid Modules
Publish Date: 2022-06-03
TE Connectivity's NanoRF hybrid modules offer high-density RF and optical connections within a common connector module for VPX-based embedded computing systems.
SolderSleeve for Space
Publish Date: 2022-01-21
TE Connectivity (TE)’s SolderSleeve device for space supports the critical requirements of the space industry.
Mezalok HSLF XMC Connectors
Publish Date: 2021-12-27
TE Connectivity’s (TE) Mezalok high-speed low-force (HSLF) XMC connectors are designed for mezzanine applications for rugged embedded computing interconnects.
Mezalok HS Series Connectors
Publish Date: 2021-07-16
TE Connectivity’s Mezalok HS line of products are high-speed mezzanine connectors designed for stacking or mezzanine applications in rugged embedded computing.
Tinel Ring (TXR)
Publish Date: 2021-07-16
TE Connectivity’s (TE) Tinel Ring (TXR) swept elbow backshells are designed with a smooth internal bore and a continuous bend radius.
VPX Stacking Connectors
Publish Date: 2021-07-02
TE’s VPX stacking connector matches the footprint of the MULTIGIG RT 2 and MULTIGIG RT 2-R connector and boasts a stack height which fits VITA 46 half modules.
K250 High-Voltage DC Contactor
Publish Date: 2021-03-11
TE Connectivity’s (TE) K250 high-voltage DC contactor is hermetically-sealed and designed for harsh environments.
EB16 Optical Single and Multimode Termini
Publish Date: 2020-11-11
TE Connectivity (TE) has developed rugged expanded beam optical termini consisting of single mode (SM) and multimode (MM) EB16.
SPEC 55 Low-Fluoride Wire and Cable
Publish Date: 2020-09-21
TE's low-fluoride wire and cable offers a wire insulation system that mitigates the concern for corrosion of components due to outgassing in confined areas.