ECPxB Series High-Voltage DC Contactors

TE's DC contactors are hermetically sealed with ceramic sealing technology to make them safe and reliable

Image of TE Connectivity Aerospace, Defense and Marine's ECPxB Series High-Voltage DC Contactor TE Connectivity's (TE) ECP150B/250B/350B series high-voltage DC contactors are designed for control in high-voltage environments in battery energy storage systems, solar inverters, and EV charging applications. They can be used in 1,500 VDC voltage systems and allow for bidirectional load. These contactors are hermetically sealed with ceramic sealing technology, making them safe and reliable.

Features
  • Hermetically sealed with ceramic technology and filled with hydrogen
  • Continuous carry current up to 500 A
  • Switching voltage up to 1,500 VDC
  • Allows for bidirectional load
  • Dual coil design with a hold power of 5.0 W
  • Equipped with auxiliary contact
  • Complies with DC-1 utilization category
  • Multiple approvals with UL, TUV, and CE certification
Benefits
  • High sealing reliability
  • High performance in electrical endurance
  • Low coil power consumption
  • Small size for space savings
  • Smart monitoring for main contact status
  • Multiple approvals with UL, TUV, and CE certification for customer projects
Applications
  • Battery energy storage systems
  • Photovoltaic inverters
  • EV charging
Mechanical
  • Bottom-mounted by flanged cover
  • Lead wire length customize option available
  • Size: 104 mm x 75 mm x 108 mm
Electrical
  • Rated switch current: 150 A, 250 A, and 350 A
  • Max switch voltage: 1,500 VDC
Approvals
  • UL (UL60947-4-1)
  • CE (IEC60947-4-1)
  • TUV (IEC60947-4-1)

ECPxB Series High-Voltage DC Contactors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONTACT CURRENT RATING(A)=150 COECP150BHAADACONTACT CURRENT RATING(A)=150 CO35 - Immediate$322.92View Details
CONTACT CURRENT RATING(A)=150 COECP150BHBADACONTACT CURRENT RATING(A)=150 CO24 - Immediate$322.92View Details
CONTACT CURRENT RATING(A)=250 COECP250BHAADACONTACT CURRENT RATING(A)=250 CO31 - Immediate$330.53View Details
CONTACT CURRENT RATING(A)=250 COECP250BHBADACONTACT CURRENT RATING(A)=250 CO17 - Immediate$330.53View Details
CONTACT CURRENT RATING(A)=350 COECP350BHAADACONTACT CURRENT RATING(A)=350 CO31 - Immediate$346.82View Details
CONTACT CURRENT RATING(A)=350 COECP350BHBADACONTACT CURRENT RATING(A)=350 CO37 - Immediate$346.82View Details
Published: 2023-09-27