
ECP250BHAADA | |
|---|---|
DigiKey Part Number | 844-ECP250BHAADA-ND |
Manufacturer | |
Manufacturer Product Number | ECP250BHAADA |
Description | CONTACT CURRENT RATING(A)=250 CO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 1500VDC - Nom |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Features Auxiliary Contacts, Economizer, Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 1.2 VDC |
Coil Voltage 12VDC | Operate Time 50 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 30 ms |
Contact Rating (Current) 500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $330.53000 | $330.53 |
| 10 | $294.27200 | $2,942.72 |
| 25 | $280.95760 | $7,023.94 |

