Tinel Ring (TXR)

TE Connectivity’s Tinel-Lock® backshells can be utilized in many aerospace and defense applications

Image of TE Connectivity Aerospace's Tinel Ring (TXR) TE Connectivity’s (TE) Tinel Ring (TXR) swept elbow backshells are designed with a smooth internal bore and a continuous bend radius. TE is complementing the banding (BT) backshell with a Tinel-Lock version (TXR) to suit a wide range of circular connectors. These backshells offer up to 20% weight savings over traditional backshells. Swept elbow backshells can be utilized in many aerospace and defense applications where highly reliable termination solutions are required.

Features
  • Weight savings
  • Multiple configurations
  • Easy installation
  • High-reliability solutions
Target markets
  • Aerospace
  • Defense
  • Missile defense
  • Military marine

Tinel Ring (TXR)

ImageManufacturer Part NumberDescriptionDiameter - OutsideShell Size - InsertThread SizeAvailable QuantityPriceView Details
CONN BACKSHLL ADPT SZ25 OLIV M37TXR40AB9W-2416AICONN BACKSHLL ADPT SZ25 OLIV M371.713" (43.50mm)25M37x125 - Immediate$358.91View Details
CONN BACKSHLL ADPT SZ11 OLIV M15TXR54AB9W-1005BICONN BACKSHLL ADPT SZ11 OLIV M150.827" (21.00mm)11M15x120 - Immediate$350.03View Details
CONN BACKSHLL ADPT SZ17 OLIV M25TXR54AB9W-1610BICONN BACKSHLL ADPT SZ17 OLIV M251.280" (32.50mm)17M25x125 - Immediate$359.71View Details
CONN BACKSHLL ADPT SZ13 OLIV M18TXR40AB9W-1207AICONN BACKSHLL ADPT SZ13 OLIV M180.965" (24.50mm)13M18x123 - Immediate$316.76View Details
Published: 2021-07-16