
TXR54AB9W-1005BI | |
|---|---|
DigiKey Part Number | 844-TXR54AB9W-1005BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AB9W-1005BI |
Description | CONN BACKSHLL ADPT SZ11 OLIV M15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum |
Series | Plating Cadmium |
Packaging Box | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Cable Opening 0.312" (7.92mm) | Ingress Protection Environment Resistant |
Diameter - Outside 0.827" (21.00mm) | Includes 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring |
Shell Size - Insert 11 | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M15x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $350.03000 | $350.03 |
| 10 | $297.57900 | $2,975.79 |
| 25 | $278.97680 | $6,974.42 |

