SPEC 55 Low-Fluoride Wire and Cable

TE's LF wire and cable offers robust, rugged insulation available in both single and dual wall

Image of TE Aerospace's SPEC 55 Low-Fluoride Wire and Cable TE Connectivity Aerospace's SPEC 55 low-fluoride (LF) wire and cable offers a wire insulation system that mitigates the concern for corrosion of components due to outgassing in confined areas. TE's fluoride off-gassing values typically run in the single digits, which is important to space, launch, and missile platform customers. In addition, the product's insulation is robust, rugged, and available in both single and dual wall for additional weight savings.

Features

  • Low outgassing: less than 10 ppm
  • Rugged: 5x scrape abrasion within the spec along with dynamic cut-through
  • Lightweight: single thin wall primary
  • MIL-spec qualified: SAE AS22759/51-54
  • Versatile: available in primary wire and various cable configurations; custom configurations available upon request
Applications
  • Avionic systems
  • C4ISR systems
  • Guidance and seeker systems
  • General wire harnessing systems
Target Markets
  • Military and commercial satellites
  • Missiles
  • Spacecraft and launch vehicles
  • High-altitude aircraft

SPEC 55 Low-Fluoride Wire and Cable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HOOK-UP STRND 26AWG BLUE FEET55LF0114-26-6HOOK-UP STRND 26AWG BLUE FEET4890 - Immediate$2.64View Details
HK-UP STRND16AWG 600V WHITE FOOT55LF0111-16-9HK-UP STRND16AWG 600V WHITE FOOT0 - Immediate$4.03View Details
HOOK-UP STRND 26AWG BLACK FEET55LF0114-26-0HOOK-UP STRND 26AWG BLACK FEET4424 - Immediate$2.64View Details
HOOK-UP STRND 26AWG 600V FEET55LF0114-26-1HOOK-UP STRND 26AWG 600V FEET0 - Immediate$2.64View Details
HOOK-UP STRND 26AWG RED FEET55LF0114-26-2HOOK-UP STRND 26AWG RED FEET2554 - Immediate$2.64View Details
HOOK-UP STRND 26AWG YELLOW FEET55LF0114-26-4HOOK-UP STRND 26AWG YELLOW FEET2659 - Immediate$2.64View Details
Published: 2020-09-21