KLZ-HR Series Multilayer Inductors

TDK offers their KLZ-HR series multilayer inductors for decoupling circuits with soft termination

Image of TDK's KLZ-HR Series Multilayer InductorsTDK’s KLZ-HR series multilayer inductors were designed with innovative soft termination technology to offer high reliability under harsh conditions, even at high temperatures up to 150°C. The KLZ-HR series is qualified to AEC-Q200 and their compact size and robustness makes them ideal for use in demanding automotive applications such as engine control modules (ECUs), various in-vehicle electronic control units (ECUs), and advanced driver assistance systems (ADAS), as well as in a variety of industrial equipment. The external electrodes of the KLZ-HR series feature a conductive resin layer that offers effective protection against board flexure and solder cracks due to mechanical stress during mounting and thermal shock during operation.

Features Applications
  • Excellent DC superimposition characteristics and low DC resistance
  • Compatible with wide frequency band noise, from low to high frequency
  • Effective protection against board flexure and solder cracks
  • Suitable for high operating temperatures up to 150°C
  • Qualified to AEC-Q200
  • Engine control modules (ECMs) and various in-vehicle electronic control units (ECUs)
  • Advanced driver assistance systems (ADAS)
  • Smart phones, tablet terminals, notebook PCs, camera modules, DSCs, and video games

KLZ-HR Series Multilayer Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Available QuantityPriceView Details
FIXED IND 4.7UH 350MA 650 MOHMKLZ1608MHR4R7WTD25FIXED IND 4.7UH 350MA 650 MOHM350 mA24116 - Immediate$0.17View Details
FIXED IND 10UH 250MA 1.365 OHMKLZ1608MHR100WTD25FIXED IND 10UH 250MA 1.365 OHM250 mA83261 - Immediate$0.17View Details
FIXED IND 22UH 150MA 3.12 OHMKLZ1608MHR220WTD25FIXED IND 22UH 150MA 3.12 OHM150 mA12 - Immediate$0.17View Details
FIXED IND 1UH 600MA 195 MOHM SMDKLZ1608AHR1R0WTD25FIXED IND 1UH 600MA 195 MOHM SMD600 mA24077 - Immediate$0.17View Details
FIXED IND 2.2UH 500MA 325 MOHMKLZ1608AHR2R2WTD25FIXED IND 2.2UH 500MA 325 MOHM500 mA7578 - Immediate$0.17View Details
FIXED IND 4.7UH 500MA 390 MOHMKLZ2012MHR4R7WTD25FIXED IND 4.7UH 500MA 390 MOHM500 mA9323 - Immediate$0.20View Details
FIXED IND 1UH 800MA 130 MOHM SMDKLZ2012MHR1R0HTD25FIXED IND 1UH 800MA 130 MOHM SMD800 mA311522 - Immediate$0.20View Details
FIXED IND 4.7UH 400MA 442 MOHMKLZ2012MHR4R7HTD25FIXED IND 4.7UH 400MA 442 MOHM400 mA40201 - Immediate$0.20View Details
FIXED IND 100UH 140MA 4.55 OHMKLZ2012NHR101LTD25FIXED IND 100UH 140MA 4.55 OHM140 mA6667 - Immediate$0.20View Details
FIXED IND 3.3UH 500MA 260 MOHMKLZ2012MHR3R3HTD25FIXED IND 3.3UH 500MA 260 MOHM500 mA2075 - Immediate$0.20View Details
FIXED IND 1UH 900MA 130 MOHM SMDKLZ2012AHR1R0WTD25FIXED IND 1UH 900MA 130 MOHM SMD900 mA1309 - Immediate$0.20View Details
FIXED IND 2.2UH 650MA 195 MOHMKLZ2012AHR2R2WTD25FIXED IND 2.2UH 650MA 195 MOHM650 mA10818 - Immediate$0.20View Details
FIXED IND 47UH 170MA 4.81 OHMKLZ2012MHR470WTD25FIXED IND 47UH 170MA 4.81 OHM170 mA1588 - Immediate$0.20View Details
FIXED IND 22UH 220MA 1.625 OHMKLZ2012PHR220WTD25FIXED IND 22UH 220MA 1.625 OHM220 mA12652 - Immediate$0.20View Details
FIXED IND 2.2UH 600MA 208 MOHMKLZ2012MHR2R2HTD25FIXED IND 2.2UH 600MA 208 MOHM600 mA2286 - Immediate$0.20View Details
FIXED IND 10UH 300MA 884 MOHMKLZ2012MHR100HTD25FIXED IND 10UH 300MA 884 MOHM300 mA4101 - Immediate$0.20View Details

Inductor Kit

ImageManufacturer Part NumberDescriptionQuantityInductance RangePackages IncludedAvailable QuantityPriceView Details
KLZ SOFT TERM INDUCTOR KITKLZ-KITKLZ SOFT TERM INDUCTOR KIT160 Pieces (16 Values - 10 Each)1µH ~ 100µH0603, 08054 - Immediate$42.51View Details
Published: 2017-06-14