10 µH Shielded Multilayer Inductor 300 mA 884mOhm Max 0805 (2012 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLZ2012MHR100HTD25

DigiKey Part Number
445-174991-2-ND - Tape & Reel (TR)
445-174991-1-ND - Cut Tape (CT)
445-174991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KLZ2012MHR100HTD25
Description
FIXED IND 10UH 300MA 884 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 300 mA 884mOhm Max 0805 (2012 Metric) Soft Termination
Datasheet
 Datasheet
EDA/CAD Models
KLZ2012MHR100HTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Shielded
DC Resistance (DCR)
884mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
2 MHz
Features
Soft Termination
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,101
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.16600$1.66
25$0.15360$3.84
50$0.14460$7.23
100$0.13640$13.64
250$0.12620$31.55
500$0.11898$59.49
1,000$0.11217$112.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10274$205.48
4,000$0.09687$387.48
6,000$0.09360$561.60
10,000$0.08964$896.40
14,000$0.08712$1,219.68
20,000$0.08453$1,690.60
Manufacturers Standard Package