


KLZ1608AHR2R2WTD25 | |
|---|---|
DigiKey Part Number | 445-174983-2-ND - Tape & Reel (TR) 445-174983-1-ND - Cut Tape (CT) 445-174983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ1608AHR2R2WTD25 |
Description | FIXED IND 2.2UH 500MA 325 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 500 mA 325mOhm 0603 (1608 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | KLZ1608AHR2R2WTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 325mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 130mA | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14100 | $1.41 |
| 25 | $0.13040 | $3.26 |
| 50 | $0.12280 | $6.14 |
| 100 | $0.11580 | $11.58 |
| 250 | $0.10712 | $26.78 |
| 500 | $0.10098 | $50.49 |
| 1,000 | $0.09520 | $95.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08221 | $328.84 |
| 8,000 | $0.07752 | $620.16 |
| 12,000 | $0.07490 | $898.80 |
| 20,000 | $0.07173 | $1,434.60 |
| 28,000 | $0.06972 | $1,952.16 |
| 40,000 | $0.06765 | $2,706.00 |


