
KLZ2012MHR3R3HTD25 | |
|---|---|
DigiKey Part Number | 445-174989-2-ND - Tape & Reel (TR) 445-174989-1-ND - Cut Tape (CT) 445-174989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ2012MHR3R3HTD25 |
Description | FIXED IND 3.3UH 500MA 260 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 500 mA 260mOhm 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | KLZ2012MHR3R3HTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16600 | $1.66 |
| 25 | $0.15360 | $3.84 |
| 50 | $0.14460 | $7.23 |
| 100 | $0.13640 | $13.64 |
| 250 | $0.12620 | $31.55 |
| 500 | $0.11898 | $59.49 |
| 1,000 | $0.11217 | $112.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10274 | $205.48 |
| 4,000 | $0.09687 | $387.48 |
| 6,000 | $0.09360 | $561.60 |
| 10,000 | $0.08964 | $896.40 |
| 14,000 | $0.08712 | $1,219.68 |
| 20,000 | $0.08453 | $1,690.60 |


