MCHK1608T Series Power Inductors

TAIYO YUDEN's MCHK1608T power inductors are available in a 0603/1608 package size for space savings in designs

Image of Taiyo Yuden's MCHK1608T Series Power Inductors TAIYO YUDEN's MCHK1608T power inductors are high-current low-profile inductors with metal core materials for improved design performance. MCHK1608T power inductors are available in current ratings up to 2.6 A in 0603/1608 package size for space savings in designs.

Features
  • Available in inductances up to 2.2 µH
  • Saturation current ratings up to 3.7 A
  • Excellent DC bias characteristics
Specifications
  • Case size: 0603/1608 (EIA/JIS)
  • Temperature rating: -40°C to +125°C
  • Low profile with max. height of 0.8 mm
  • Tolerance: ±20%

External Dimensions

Image of Taiyo Yuden's MCHK1608T Series External Dimensions

MCHK1608T Series Power Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Available QuantityPriceView Details
FIXED IND 560NH 2.6A 55 MOHM SMDMCHK1608TR56MKNFIXED IND 560NH 2.6A 55 MOHM SMD2.6 A1169 - Immediate$0.30View Details
FIXED IND 2.2UH 1.2A 292 MOHMMCHK1608T2R2MKNFIXED IND 2.2UH 1.2A 292 MOHM1.2 A24275 - Immediate$0.28View Details
FIXED IND 470NH 2.7A 43 MOHM SMDMCHK1608TR47MKNFIXED IND 470NH 2.7A 43 MOHM SMD2.7 A2008 - Immediate$0.29View Details
FIXED IND 1.5UH 1.3A 200 MOHMMCHK1608T1R5MKNFIXED IND 1.5UH 1.3A 200 MOHM1.3 A2231 - Immediate$0.30View Details
FIXED IND 240NH 3.7A 24 MOHM SMDMCHK1608TR24MKNFIXED IND 240NH 3.7A 24 MOHM SMD3.7 A1163 - Immediate$0.30View Details
FIXED IND 1UH 1.6A 110 MOHM SMDMCHK1608T1R0MKNFIXED IND 1UH 1.6A 110 MOHM SMD1.6 A6721 - Immediate$0.30View Details
Published: 2021-02-05