
MCHK1608T1R0MKN | |
|---|---|
DigiKey Part Number | 587-MCHK1608T1R0MKNTR-ND - Tape & Reel (TR) 587-MCHK1608T1R0MKNCT-ND - Cut Tape (CT) 587-MCHK1608T1R0MKNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCHK1608T1R0MKN |
Description | FIXED IND 1UH 1.6A 110 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.6 A 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCHK1608T1R0MKN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.031" (0.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25000 | $2.50 |
| 100 | $0.20530 | $20.53 |
| 1,000 | $0.16881 | $168.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15008 | $600.32 |
| 8,000 | $0.14153 | $1,132.24 |
| 12,000 | $0.13676 | $1,641.12 |
| 20,000 | $0.13098 | $2,619.60 |
| 28,000 | $0.12731 | $3,564.68 |
| 40,000 | $0.12354 | $4,941.60 |

