1.5 µH Shielded Multilayer Inductor 1.3 A 200mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCHK1608T1R5MKN

DigiKey Part Number
587-MCHK1608T1R5MKNTR-ND - Tape & Reel (TR)
587-MCHK1608T1R5MKNCT-ND - Cut Tape (CT)
587-MCHK1608T1R5MKNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCHK1608T1R5MKN
Description
FIXED IND 1.5UH 1.3A 200 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 1.3 A 200mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
200mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0603 (1608 Metric)
Material - Core
Supplier Device Package
0603
Inductance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Height - Seated (Max)
0.031" (0.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSCNB1608HKT1R5MDTaiyo Yuden11,706587-LSCNB1608HKT1R5MDCT-ND$0.30000Direct
CVH160808H-1R5MBourns Inc.4,000118-CVH160808H-1R5MTR-ND$0.21994Similar
In-Stock: 2,231
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.25000$2.50
100$0.20530$20.53
1,000$0.16881$168.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15008$600.32
8,000$0.14153$1,132.24
12,000$0.13676$1,641.12
20,000$0.13098$2,619.60
28,000$0.12731$3,564.68
40,000$0.12354$4,941.60
Manufacturers Standard Package