470 nH Shielded Multilayer Inductor 2.7 A 43mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCHK1608TR47MKN

DigiKey Part Number
587-MCHK1608TR47MKNTR-ND - Tape & Reel (TR)
587-MCHK1608TR47MKNCT-ND - Cut Tape (CT)
587-MCHK1608TR47MKNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCHK1608TR47MKN
Description
FIXED IND 470NH 2.7A 43 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 2.7 A 43mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCHK1608TR47MKN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
43mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0603 (1608 Metric)
Material - Core
Supplier Device Package
0603
Inductance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Height - Seated (Max)
0.031" (0.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSCNB1608HKTR47MDTaiyo Yuden2,034587-LSCNB1608HKTR47MDCT-ND$0.30000Direct
CVH160808H-R47MBourns Inc.4,000118-CVH160808H-R47MTR-ND$0.21994Similar
In-Stock: 2,008
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.23700$2.37
100$0.19480$19.48
1,000$0.16019$160.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13658$546.32
8,000$0.12879$1,030.32
12,000$0.12444$1,493.28
20,000$0.11919$2,383.80
28,000$0.11585$3,243.80
40,000$0.11242$4,496.80
Manufacturers Standard Package