470 nH Shielded Multilayer Inductor 2.7 A 43mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Multilayer Inductor 2.7 A 43mOhm Max 0603 (1608 Metric)
Power Inductor MCOIL™ Series

LSCNB1608HKTR47MD

DigiKey Part Number
587-LSCNB1608HKTR47MDTR-ND - Tape & Reel (TR)
587-LSCNB1608HKTR47MDCT-ND - Cut Tape (CT)
587-LSCNB1608HKTR47MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNB1608HKTR47MD
Description
FIXED IND 470NH 2.7A 43 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 2.7 A 43mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
43mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,034
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.25000$2.50
100$0.20530$20.53
1,000$0.16881$168.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15008$600.32
8,000$0.14153$1,132.24
12,000$0.13676$1,641.12
20,000$0.13098$2,619.60
28,000$0.12731$3,564.68
40,000$0.12354$4,941.60
Manufacturers Standard Package