Single-Pair Ethernet (SPE) Connector System

Stewart Connector’s connectors are ideal for many applications, including building automation and security systems

Image of Stewart Connectors Single-Pair Ethernet (SPE) Connector SystemStewart Connector's SPE connector systems are compact, flexible, and ideal for making buildings smarter and greener. These cable assemblies and jacks comply with IEC 63171 and IEC 63171-1 standards and support 1000Base-T1, 100Base-T1, 10Base-T1L, and 10Base-T1S. The lightweight, space-saving SPE design reduces complexity and extends beyond traditional four-pair wiring systems. The cable assemblies offer long transmission distances and small cable diameters to simplify cabling structures in building automation environments reducing the need for cable traces and diminishing possible fire loads. The LC simplex jacks with or without a light pipe are suitable for the delivery of Power over Data Line (PoDL) or SPE Power over Ethernet (SPoE) up to Class 15. These jacks support up to 600 MHz and high data rate applications. SPE connector systems feature a shielded design for improved electromagnetic compatibility (EMC) performance.

Features
  • Space-saving, lightweight design reduces complexity and provides extended reach over traditional four-pair wiring systems
  • Shielded design for improved EMC performance
  • Supports 1000Base-T1, 100Base-T1, 10Base-T1L, and 10Base-T1S
  • Complies with IEC 63171 and IEC 63171-1 component standard for SPE connectivity
  • Optional light pipe for port status indicator when used in combination with PCB-mount LED
  • Tape-and-reel packaging available
Applications
  • Digital buildings
  • Building automation
  • Digital ceilings
  • Ethernet switches
  • Intelligent lighting
  • HVAC controls
  • Security systems
  • Temperature and light sensors
  • Access controllers

Single-Pair Ethernet Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SINGLE PAIR ETHERNET CABLE 1MSC-SPEE010MSINGLE PAIR ETHERNET CABLE 1M28 - Immediate$33.77View Details
SINGLE PAIR ETHERNET CABLE 2MSC-SPEE020MSINGLE PAIR ETHERNET CABLE 2M44 - Immediate$36.33View Details
SINGLE PAIR ETHERNET CABLE 3MSC-SPEE030MSINGLE PAIR ETHERNET CABLE 3M24 - Immediate$38.88View Details
SINGLE PAIR ETHERNET JACK WITH LSS-69000-001SINGLE PAIR ETHERNET JACK WITH L381 - Immediate$10.25View Details
SINGLE PAIR ETHERNET JACK WITHOUSS-69000-002SINGLE PAIR ETHERNET JACK WITHOU186 - Immediate$9.88View Details
Published: 2024-07-09