Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-SPEE020M

DigiKey Part Number
380-SC-SPEE020M-ND
Manufacturer
Manufacturer Product Number
SC-SPEE020M
Description
SINGLE PAIR ETHERNET CABLE 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
6.56' (2.00m)
Shielding
Unshielded
Color
Blue
Features
Latch Lock, Molded Plugs
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$37.06000$37.06
10$31.49500$314.95
25$29.52360$738.09
50$28.11520$1,405.76
100$26.77440$2,677.44
250$25.10032$6,275.08
Manufacturers Standard Package