Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-69000-002

DigiKey Part Number
380-SS-69000-002TR-ND - Tape & Reel (TR)
380-SS-69000-002CT-ND - Cut Tape (CT)
380-SS-69000-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS-69000-002
Description
SINGLE PAIR ETHERNET JACK WITHOU
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
90° Angle (Right)
Manufacturer
Stewart Connector
Termination
Solder
Series
Shielding
Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Up
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Polybutylene Terephthalate (PBT)
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.18000$10.18
10$8.64800$86.48
25$8.10560$202.64
50$7.71860$385.93
100$7.35030$735.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$6.99955$1,399.91
400$6.66568$2,666.27
600$6.47788$3,886.73
1,000$6.24883$6,248.83
1,400$6.10244$8,543.42
Manufacturers Standard Package