
SC-SPEE010M | |
|---|---|
DigiKey Part Number | 380-SC-SPEE010M-ND |
Manufacturer | |
Manufacturer Product Number | SC-SPEE010M |
Description | SINGLE PAIR ETHERNET CABLE 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.44000 | $34.44 |
| 10 | $29.27300 | $292.73 |
| 30 | $27.08967 | $812.69 |
| 60 | $25.79717 | $1,547.83 |
| 120 | $24.56708 | $2,948.05 |
| 270 | $23.20256 | $6,264.69 |


