RPA20-FR Series DC/DC Converters

Compact, high-efficiency, railway-certified RECOM DC/DC converters have wide input range and reinforced isolation

Image of RECOM RPA20-FR Series DC/DC Converters The RECOM RPA20-FR series of wide-range input DC/DC converters have been especially designed for railway applications and are EN45545-2, EN50155, and UL/EN/IEC 62368-1 certified. With an input voltage range from 36 VDC to 160 VDC and a reinforced isolation barrier rated up to 3 kVAC/1 min, these high power density converters in a 1.6" x 1" case are particularly suited for rolling stock rail applications. Despite their small size, the RPA20-FR converters are fully specified devices with output currents up to 4 A, up to 90.5% typical efficiency, no minimum load, UVLO, tight regulation, and low ripple/noise figures. The trimmable outputs are also fully protected against overtemperature, short circuits, overcurrent, and overvoltage.

Derating Graph (Click to Enlarge)

Image of RECOM RPA20-FR Series DC/DC Converters Derating Graph

Efficiency Graph (Click to Enlarge)

Image of RECOM RPA20-FR Series DC/DC Converters Efficiency Graph

Features
  • Internal EN55032 Class A filter
  • 4:1 wide input voltage range
  • 3 kVAC/1 minute reinforced insulation
  • High efficiency over entire input voltage range
  • -40°C to +105°C operating temperature range
  • ON/OFF CTRL
  • Output voltage trimming +20%/-10%
  • UL, CE marked
  • 3-year warranty
Applications
  • Railway
  • Transportation
  • Industrial and automation
  • Test and measurement
  • Datacom and telecom
  • Energy

RPA20-FR Series DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
20W DC/DC-CONVERTER 'POWERLINE'RPA20-11005SFR20W DC/DC-CONVERTER 'POWERLINE'17 - Immediate$67.10View Details
20W DC/DC-CONVERTER 'POWERLINE'RPA20-1105.1SFR20W DC/DC-CONVERTER 'POWERLINE'0 - Immediate$62.31View Details
20W DC/DC-CONVERTER 'POWERLINE'RPA20-11012SFR20W DC/DC-CONVERTER 'POWERLINE'10 - Immediate$61.11View Details
20W DC/DC-CONVERTER 'POWERLINE'RPA20-11015SFR20W DC/DC-CONVERTER 'POWERLINE'20 - Immediate$61.11View Details
20W DC/DC-CONVERTER 'POWERLINE'RPA20-11024SFR20W DC/DC-CONVERTER 'POWERLINE'26 - Immediate$61.11View Details
20W DC/DC-CONVERTER 'POWERLINE'RPA20-11005DFR20W DC/DC-CONVERTER 'POWERLINE'0 - Immediate$58.43View Details
20W DC/DC-CONVERTER 'POWERLINE'RPA20-11012DFR20W DC/DC-CONVERTER 'POWERLINE'20 - Immediate$62.92View Details
20W DC/DC-CONVERTER 'POWERLINE'RPA20-11015DFR20W DC/DC-CONVERTER 'POWERLINE'0 - Immediate$58.43View Details
Published: 2025-04-03