
RPA20-11012SFR | |
|---|---|
DigiKey Part Number | 945-RPA20-11012SFR-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-11012SFR |
Description | 20W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-11012SFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.11000 | $61.11 |
| 5 | $58.83800 | $294.19 |
| 10 | $57.88300 | $578.83 |
| 25 | $56.64160 | $1,416.04 |
| 50 | $55.71900 | $2,785.95 |
| 100 | $54.81060 | $5,481.06 |

