Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA20-11012DFR

DigiKey Part Number
945-RPA20-11012DFR-ND
Manufacturer
Manufacturer Product Number
RPA20-11012DFR
Description
20W DC/DC-CONVERTER 'POWERLINE'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA20-11012DFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833mA, 833mA
Power (Watts)
20 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$62.92000$62.92
5$60.58200$302.91
10$59.59900$595.99
25$58.32080$1,458.02
50$57.37100$2,868.55
100$56.43580$5,643.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.