PolySwitch Automotive Resettable SMD Devices - ASMDC Series
Littelfuse presents PPTCs to provide a resettable protection solution with standard reflow assembly process
The ASMDC series PPTCs are AEC-Q200 qualified surface-mount resettable protection devices designed by Littelfuse to provide a resettable protection solution with standard reflow assembly process. The ASMDC PPTC offers a lower profile form factor for better space saving and provides higher VDC and IHOLD ratings, most robust performance compared to the competitors in the market.
| Features | Applications | |
|
|
ASMDC Series PolySwitch Automotive Resettable SMD Devices
| Image | Manufacturer Part Number | Description | Current - Trip (It) | Current - Max | Time to Trip | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ASMDC030F-2 | PTC RESET FUSE 60V 300MA 2SMD | 600 mA | 10 A | 3 s | 7267 - Immediate 4000 - Factory Stock | $0.89 | View Details |
![]() | ![]() | ASMDC050F-2 | PTC RESET FUSE 60V 500MA 2SMD | 1 A | 10 A | 4 s | 18977 - Immediate 16000 - Factory Stock | $0.89 | View Details |
![]() | ![]() | ASMDC075F-2 | PTC RESET FUSE 33V 750MA 2SMD | 1.5 A | 40 A | 1 s | 6314 - Immediate | $1.01 | View Details |
![]() | ![]() | ASMDC125F/33-2 | PTC RESET FUSE 33V 1.25A 2SMD | 2.5 A | 40 A | 2 s | 12149 - Immediate 4000 - Factory Stock | $1.01 | View Details |
![]() | ![]() | ASMDC185F/33-2 | PTC RESET FUSE 33V 1.85A 2SMD | 3.7 A | 40 A | 2.5 s | 37055 - Immediate | $1.01 | View Details |
![]() | ![]() | ASMDC300F/24-2 | PTC RESET FUSE 24V 3A 2SMD | 6 A | 40 A | 5 s | 19002 - Immediate | $1.01 | View Details |