Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

ASMDC185F/33-2

DigiKey Part Number
F9961TR-ND - Tape & Reel (TR)
F9961CT-ND - Cut Tape (CT)
F9961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMDC185F/33-2
Description
PTC RESET FUSE 33V 1.85A 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
ASMDC185F/33-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
40 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
150 mOhms
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.295" L x 0.201" W (7.50mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.71mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,005
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.01000$1.01
5$0.83800$4.19
10$0.77400$7.74
50$0.64200$32.10
100$0.59230$59.23
250$0.53240$133.10
500$0.49100$245.50
1,000$0.45263$452.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34975$1,399.00
Manufacturers Standard Package