Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

ASMDC050F-2

DigiKey Part Number
F9958TR-ND - Tape & Reel (TR)
F9958CT-ND - Cut Tape (CT)
F9958DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMDC050F-2
Description
PTC RESET FUSE 60V 500MA 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
10 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
1.2 Ohms
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.295" L x 0.201" W (7.50mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,977
Factory Stock: 16,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
5$0.74000$3.70
10$0.68300$6.83
50$0.56640$28.32
100$0.52260$52.26
250$0.46972$117.43
500$0.43322$216.61
1,000$0.39940$399.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30508$1,220.32
8,000$0.30475$2,438.00
Manufacturers Standard Package