



ASMDC300F/24-2 | |
|---|---|
DigiKey Part Number | F9962TR-ND - Tape & Reel (TR) F9962CT-ND - Cut Tape (CT) F9962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMDC300F/24-2 |
Description | PTC RESET FUSE 24V 3A 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 72 mOhms | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.295" L x 0.201" W (7.50mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.71mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 5 | $0.88000 | $4.40 |
| 10 | $0.81200 | $8.12 |
| 50 | $0.67400 | $33.70 |
| 100 | $0.62190 | $62.19 |
| 250 | $0.55904 | $139.76 |
| 500 | $0.51554 | $257.77 |
| 1,000 | $0.47526 | $475.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34975 | $1,399.00 |




