High-Current Shielded AEC-Q200 Power Inductors - SRP2xxxTMA/SRP3212A Series
Bourns' mini-molding high-current shielded power inductors are compact and low-profile
Bourns' mini-molding models SRP2010TMA, SRP2012TMA, SRP2510TMA, SRP2512TMA, and SRP3212A series high-current shielded power inductors are compact and low-profile at 0.8 mm and 1 mm in height. These inductors are manufactured by a newly developed molding process with metal-alloy powder cores featuring high saturation currents, high heating currents, and shielded construction for low magnetic field radiation. The flat wire construction helps to reduce the DCR significantly compared to other similar sized devices and makes these series of parts highly efficient.
These inductor series are AEC-Q200 compliant with operating temperatures up to +150°C. These inductors’ small footprint and low-profile features make them good choices for wearable devices, HDDs, SSDs, smartphones, and LCD applications.
- Compact size
- Shielded construction
- Low radiation
- High saturation and high heating current
- Flat wire
- Low DCR
- Wide operating temperature range
- AEC-Q200 compliant
- RoHS compliant and halogen-free
- DC/DC converters in consumer, industrial, and telecom electronics
- Wearable devices
- HDDs, SSDs
- Smartphones
- LCDs
SRP2010TMA Series - 2.0 mm x 1.6 mm x 0.8 mm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP2010TMA-1R0M | FIXED IND 1UH 3.6A 59 MOHM SMD | 0 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2010TMA-1R5M | FIXED IND 1.5UH 2.6A 96 MOHM SMD | 1755 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2010TMA-2R2M | FIXED IND 2.2UH 2.3A 150 MOHM | 826 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2010TMA-R24M | FIXED IND 240NH 6.5A 20.5 MOHM | 1888 - Immediate | $0.26 | View Details |
![]() | ![]() | SRP2010TMA-R33M | FIXED IND 330NH 5.7A 26 MOHM SMD | 47 - Immediate | $0.26 | View Details |
![]() | ![]() | SRP2010TMA-R47M | FIXED IND 470NH 5.3A 32 MOHM SMD | 0 - Immediate 1880 - Marketplace | $0.28 | View Details |
![]() | ![]() | SRP2010TMA-R56M | FIXED IND 560NH 4.6A 37.2 MOHM | 1505 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2010TMA-R68M | FIXED IND 680NH 4A 50 MOHM SMD | 1515 - Immediate | $0.28 | View Details |
SRP2012TMA Series - 2.0 mm x 1.6 mm x 1.0 mm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP2012TMA-1R0M | FIXED IND 1UH 3.7A 48 MOHM SMD | 1681 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2012TMA-1R5M | FIXED IND 1.5UH 2.9A 84 MOHM SMD | 581 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2012TMA-2R2M | FIXED IND 2.2UH 2.5A 126 MOHM | 1586 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2012TMA-R22M | FIXED IND 220NH 7A 13 MOHM SMD | 0 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2012TMA-R33M | FIXED IND 330NH 5.9A 18 MOHM SMD | 5978 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2012TMA-R47M | FIXED IND 470NH 5.4A 26 MOHM SMD | 70 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2012TMA-R68M | FIXED IND 680NH 4.2A 36 MOHM SMD | 32 - Immediate | $0.28 | View Details |
SRP2510TMA Series - 2.5 mm x 2.0 mm x 0.8 mm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP2510TMA-1R0M | FIXED IND 1UH 4.3A 50.4 MOHM SMD | 76 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2510TMA-1R5M | FIXED IND 1.5UH 3.3A 72 MOHM SMD | 738 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2510TMA-2R2M | FIXED IND 2.2UH 2.8A 102 MOHM | 312 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2510TMA-R22M | FIXED IND 220NH 7.2A 15 MOHM SMD | 357 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2510TMA-R33M | FIXED IND 330NH 6.6A 19 MOHM SMD | 1780 - Immediate | $0.26 | View Details |
![]() | ![]() | SRP2510TMA-R47M | FIXED IND 470NH 5.8A 24 MOHM SMD | 1615 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2510TMA-R68M | FIXED IND 680NH 5.1A 30 MOHM SMD | 2000 - Immediate | $0.26 | View Details |
SRP2512TMA Series - 2.5 mm x 2 mm x 1.0 mm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP2512TMA-1R0M | FIXED IND 1UH 4.5A 39.6 MOHM SMD | 5727 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2512TMA-1R5M | FIXED IND 1.5UH 3.7A 51.6 MOHM | 1999 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2512TMA-2R2M | FIXED IND 2.2UH 3.1A 79.2 MOHM | 250 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2512TMA-R24M | FIXED IND 240NH 7.3A 13.2 MOHM | 985 - Immediate | $0.26 | View Details |
![]() | ![]() | SRP2512TMA-R33M | FIXED IND 330NH 6.8A 17 MOHM SMD | 1479 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2512TMA-R47M | FIXED IND 470NH 6.2A 18 MOHM SMD | 1390 - Immediate | $0.28 | View Details |
![]() | ![]() | SRP2512TMA-R68M | FIXED IND 680NH 5.3A 27.6 MOHM | 582 - Immediate | $0.28 | View Details |
SRP3212A Series - 3.2 mm x 2.5 mm x 1.0 mm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP3212A-1R0M | FIXED IND 1UH 5.5A 32 MOHM SMD | 7509 - Immediate | $0.39 | View Details |
![]() | ![]() | SRP3212A-1R5M | FIXED IND 1.5UH 4.4A 53 MOHM SMD | 5920 - Immediate | $0.39 | View Details |
![]() | ![]() | SRP3212A-2R2M | FIXED IND 2.2UH 4A 73 MOHM SMD | 4105 - Immediate | $0.39 | View Details |
![]() | ![]() | SRP3212A-3R3M | FIXED IND 3.3UH 3.1A 101 MOHM | 14956 - Immediate | $0.39 | View Details |
![]() | ![]() | SRP3212A-4R7M | FIXED IND 4.7UH 2.2A 146 MOHM | 13494 - Immediate | $0.39 | View Details |
![]() | ![]() | SRP3212A-R33M | FIXED IND 330NH 8.5A 13 MOHM SMD | 3651 - Immediate | $0.39 | View Details |
![]() | ![]() | SRP3212A-R47M | FIXED IND 470NH 7A 19 MOHM SMD | 10737 - Immediate | $0.39 | View Details |
![]() | ![]() | SRP3212A-R68M | FIXED IND 680NH 6.2A 24 MOHM SMD | 1051 - Immediate | $0.39 | View Details |