NMEA 2000 Connectors

Amphenol LTW NMEA 2000 connectors are a complete network solution with screw thread and push-pull interface

Image of Amphenol LTW NMEA 2000 ConnectorsThe Amphenol LTW NMEA 2000 connector system is designed to meet NMEA 2000 protocols and standards, featuring IP68-rated multi-port, standard, and metric circular connectors, sensors, actuator cables, and elbow joints, ideal for marine electronics. The system ensures high signal reliability, enabling multiple devices to share data over a single channel. Starter kits are available in basic and professional packages for building networks of varying complexity. The push-pull version, patented and fully backward compatible with all female M12 1.0 sockets, offers an innovative design with audible feedback, requiring only one push for a secure connection. This ensures water and dust protection, which is ideal for the marine market.

Features
  • Designed to meet NMEA 2000 protocols and standards
  • UL 94 V-0/UL 94 HB flammability rating
  • IP67 mated, IP68/IP69K mated or unmate
  • High signal reliability
  • Unique push-pull interface
  • Truly backward compatible with all existing NMEA 2000 sockets
  • Unique technology patent: Spring lock designed
  • 100% truly backward compatible with all female M12 1.0 sockets made by different manufacturers
  • Saves over 80% installation time vs. standard M12 screw thread mating
  • NMEA 2000 certificate
  • RoHS and REACH compliant
Applications
  • Multifunction displays
  • Marine
  • Outboard motors
  • Bilge pumps
  • Heaters
  • Heat ventilation and air conditioning
  • Fridges
  • Docking systems
  • Windlass
  • Sensors
  • Sonars
  • GPS
  • Radars
  • Antennas
  • USB chargers
  • Audio systems
  • Lighting systems
  • CCTV
  • Power controllers
  • Autopilot systems
  • Automatic identification systems
  • Fish finders

NMEA 2000 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NMEA 2000, MICRO, METAL, 4A, 05MC-050500-MM0-CPA01NMEA 2000, MICRO, METAL, 4A, 058 - Immediate$29.75View Details
NMEA 2000, MICRO, METAL, 4A, 05MC-050500-MM0-CPA02NMEA 2000, MICRO, METAL, 4A, 059 - Immediate$32.11View Details
NMEA 2000, MICRO, METAL, 4A, 05MC-050500-MM0-CPA03NMEA 2000, MICRO, METAL, 4A, 058 - Immediate$34.30View Details
NMEA 2000, MICRO, METAL, 4A, 05MC-050500-MM0-CPA04NMEA 2000, MICRO, METAL, 4A, 0510 - Immediate$36.54View Details
NMEA 2000, MICRO, METAL, 4A, 05MC-050500-MM0-CPA05NMEA 2000, MICRO, METAL, 4A, 0510 - Immediate$38.89View Details
NMEA 2000, MICRO, METAL, 4A, 05MC-050500-MM0-CPA10NMEA 2000, MICRO, METAL, 4A, 0510 - Immediate$49.71View Details
Published: 2024-11-13