
MC-050500-MM0-CPA05 | |
|---|---|
DigiKey Part Number | 1754-MC-050500-MM0-CPA05-ND |
Manufacturer | |
Manufacturer Product Number | MC-050500-MM0-CPA05 |
Description | NMEA 2000, MICRO, METAL, 4A, 05 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.28000 | $39.28 |
| 10 | $33.38800 | $333.88 |
| 25 | $31.29760 | $782.44 |
| 50 | $29.80460 | $1,490.23 |
| 100 | $28.38330 | $2,838.33 |
| 250 | $26.60860 | $6,652.15 |

