Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-050500-MM0-CPA03

DigiKey Part Number
1754-MC-050500-MM0-CPA03-ND
Manufacturer
Manufacturer Product Number
MC-050500-MM0-CPA03
Description
NMEA 2000, MICRO, METAL, 4A, 05
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Amphenol LTW
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
9.84' (3.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
5
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$34.65000$34.65
10$29.44800$294.48
25$27.60440$690.11
50$26.28760$1,314.38
100$25.03380$2,503.38
250$23.46840$5,867.10
Manufacturers Standard Package