
MC-050500-MM0-CPA04 | |
|---|---|
DigiKey Part Number | 1754-MC-050500-MM0-CPA04-ND |
Manufacturer | |
Manufacturer Product Number | MC-050500-MM0-CPA04 |
Description | NMEA 2000, MICRO, METAL, 4A, 05 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 13.12' (4.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.91000 | $36.91 |
| 10 | $31.37000 | $313.70 |
| 25 | $29.40640 | $735.16 |
| 50 | $28.00380 | $1,400.19 |
| 100 | $26.66820 | $2,666.82 |
| 250 | $25.00080 | $6,250.20 |

