Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
uMP-Slide9

In summary, Artesyn Embedded Technologies' µMP modular, configurable AC/DC power supply series offers a range of modules that can be tailored to the designer’s needs. The µMP supplies are available in single, and dual output modules, with power ratings from 1200W. The modules can be configured in a selection of two customizable µMP cases accepting input voltages from 85VAC to 264VAC, or 120VDC to 350VDC and with an efficiency of up to 91% at full case load. Additionally, the operating temperature range is -40ºC to +70ºC ambient. The µMP series is fully configurable and features I²C control which allows users to program and monitor both current and temperature, plus control voltage adjustment on all outputs. A PMBus GUI is available for download from the Artesyn Embedded Technologies website. The µMP series comes with full ITE and medical EN60601 approval, can withstand 50Gs of industrial shock and vibration and is backed by a two year warranty.

PTM Published on: 2011-10-13