The µMP series, with two main models, offers a power output of up to 1200W, a power density of 13.9W per cubic inch and operates at an efficiency of up to 91% at full case load. The µMP can have up to twelve outputs ranging from 0.9V to 60V and accepts a wide input voltage range of 85 – 264VAC. In addition the units have a wide operating temperature of -40ºC to +70ºC and can withstand shock and vibration of more than 50G.