Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
LPT100-Slide6

In summary, the LPT100-M series has a high typical full-load efficiency of 82% and a power density of 12W per cubic inch. The power supplies have a wide full-load ambient operating temperature range of 0ºC to +50ºC and can cold-start from temperatures as low as -20ºC. The triple-output power supplies offer a wide adjustable 80 - 130W range of output power and feature a universal 90 - 264VAC input; enabling them to be used anywhere in the world. They are also capable of operating from a 127 - 300VDC input. The power supplies produce three tightly regulated outputs ranging from -15 to 24V depending on the model. All outputs can be adjusted from -40 to +10%, with the exception of the 24V output, which has a -10 to +20% adjustment. The LPT100-M features a compact open-frame design, measuring just 2” x 4” with a height of less than 1U (1.28 inches) and an enclosure kit is available for the to ensure maximum component protection.

PTM Published on: 2011-05-19