LPT100-M Power Supply

LPT100-M AC/DC Power Supply

ARTESYN / Advanced Energy

This tutorial will review the main specifications and highlight the important features of the LPT100-M series. Additionally, suggested markets and additional sources of information will be given.

Related Parts

ImageManufacturer Part NumberDescriptionVoltage - InputVoltage - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 5V 15V -15V 80WLPT103-MAC/DC CONVERTER 5V 15V -15V 80W90 ~ 264 VAC5V0 - Immediate$135.09View Details
AC/DC CONVERTER 5V 24V 12V 80WLPT104-MAC/DC CONVERTER 5V 24V 12V 80W90 ~ 264 VAC5V7 - Immediate$115.59View Details
AC/DC CONVERTER 3.3V 5V 12V 80WLPT101-MAC/DC CONVERTER 3.3V 5V 12V 80W90 ~ 264 VAC3.3V39 - Immediate$115.59View Details
AC/DC CONVERTER 5V 12V -12V 80WLPT102-MAC/DC CONVERTER 5V 12V -12V 80W90 ~ 264 VAC5V166 - Immediate$115.59View Details
PTM Published on: 2011-05-19